Gedore 6670210 Crowfoot Spanner 17 mm

MPN
6670210
Brand
Gedore
EAN-13
4010886667026
Order Code
03-7231
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £32.26
10+ £30.77
50+ £30.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Gedore 3114 17 Pronged Wrench is a reliable handheld tool with a spanner size of 17 mm, ideal for precise fastening tasks. As a high-quality box wrench, it is perfect for tightening or loosening bolts in automotive and mechanical applications. This tool is a staple for both professional mechanics and home users seeking durability and efficiency.
Type Pronged wrench
Imperial or Metric Metric
Size 17mm
Length 200mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot