Gedore 6670050 Crowfoot Spanner 13 mm

MPN
6670050
Brand
Gedore
EAN-13
4010886667002
Order Code
03-7229
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £28.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gedore 6670050 3114 13 pronged wrench is a robust handheld tool with a spanner size of 13 mm, suitable for precise adjustments. Made by Gedore, this box wrench is ideal for turning nuts and bolts in tight spaces. It is commonly used in automotive repair and maintenance tasks.
Type Pronged wrench
Imperial or Metric Metric
Size 13mm
Length 160mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot