Gedore 6650020 Power Screwdriver Extension Piece 1/2" to 3/4"

MPN
6650020
Brand
Gedore
EAN-13
4010886665008
Order Code
03-7217
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £19.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore KB 1932 6650020 Enlarger is manufactured by Gedore and features a 3/4 inch drive with a 1/2 inch (12.5 mm) output. Measuring 44 mm in length, it is designed to adapt drive sizes in mechanical applications. This enlarger is typically used in automotive and maintenance settings where tool compatibility is needed.
Type Enlarger
Drive Size 1/2" (12.5 mm)
Length 44mm
Material Special steel
Max. Length 44mm
Spanner size (inch) 3/4in
Weight 146g

Reviews

Be the first to submit a review

Trustpilot