Gedore 6588040 Double Open Ended Spanner 32x36 mm

MPN
6588040
Brand
Gedore
EAN-13
4010886658802
Order Code
03-7211
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (44)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £24.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore 6588040 895 32X36 Double-ended open ring spanner is a durable tool designed for tasks requiring a spanner size of 32 to 36 mm. It features two open ends for versatility in various applications such as automotive repair and maintenance. Ideal for professionals and DIY enthusiasts alike, this spanner is suitable for loosening and tightening nuts and bolts efficiently.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 310mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot