Gedore 6586420 Double Open Ended Spanner 17x22 mm

MPN
6586420
Brand
Gedore
EAN-13
4010886658642
Order Code
03-7208
Country of Origin
India
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £7.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 423 availableBack-order availability date - 18/11/2026

The Gedore double-ended open ring spanner, model 6586420, features a versatile design with spanner sizes ranging from 17 to 22 mm. Its robust construction makes it ideal for automotive repairs and general maintenance tasks. Designed for durability, this tool is perfect for both home and professional use.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 192mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot