Gedore 6585100 Double Open Ended Spanner 11x13 mm

MPN
6585100
Brand
Gedore
EAN-13
4010886658512
Order Code
03-7206
Country of Origin
India
  • Free UK shipping available
View Full Product Range (44)
Qty Unit Price (Ex VAT)
1+ £6.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,156 availableBack-order availability date - 18/11/2026

The Gedore 6585100 895 11X13 double-ended open ring spanner features spanner sizes of 11 - 13 mm. It is ideal for various mechanical tasks where both ends provide secure grip and leverage. This versatile wrench is commonly used for tightening and loosening fasteners in automotive and industrial settings.
Type Double-ended open ring spanner
Imperial or Metric Metric
Length 140mm
DIN Standard DIN 895
Material Steel

Reviews

Be the first to submit a review

Trustpilot