Gedore 6577780 Single Open Ended Spanner 75 mm

MPN
6577780
Brand
Gedore
EAN-13
4010886657775
Order Code
03-7203
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £83.95
10+ £81.43
50+ £81.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockBack-order availability date - 07/10/2026

The Gedore 6577780 894 75 is a single-ended open ring spanner designed with a 75 mm spanner size, suitable for heavy-duty applications. Manufactured by Gedore, it offers durability and precision. This tool is typically used in professional settings for securely fastening large nuts and bolts.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 75mm
Length 610mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot