Gedore 6577430 Single Open Ended Spanner 65 mm

MPN
6577430
Brand
Gedore
EAN-13
4010886657744
Order Code
03-7201
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £55.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 6577430 is a single-ended open ring spanner with a 65 mm metric size, manufactured for high precision and durability. Made by Gedore, it is ideal for tightening and loosening large fasteners in various industrial and mechanical applications. Its robust construction ensures reliability in professional settings and heavy-duty use.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 65mm
Length 528mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot