Gedore 6577000 Single Open Ended Spanner 46 mm

MPN
6577000
Brand
Gedore
EAN-13
4010886657706
Order Code
03-7197
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 6577000 is a single-ended open ring spanner with a spanner size of 46 mm, suitable for precise tightening and loosening of bolts. Known for its robust construction, this tool is ideal for both professional and DIY mechanical applications. Suitable for a range of automotive and industrial tasks, this spanner ensures reliable performance.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 46mm
Length 380mm

Reviews

Be the first to submit a review

Trustpilot