Gedore 6576540 Single Open Ended Spanner 32 mm

MPN
6576540
Brand
Gedore
EAN-13
4010886657652
Order Code
03-7193
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.08
10+ £9.47
50+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore 6576540 single-ended open ring spanner is a durable tool with a metric size of 32 mm, ideal for heavy-duty tasks. Commonly used in mechanical and automotive applications, it ensures precise and efficient fastening. Its robust construction makes it a reliable choice for professionals.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 32mm
Length 275mm

Reviews

Be the first to submit a review

Trustpilot