Gedore 6576380 Single Open Ended Spanner 30 mm

MPN
6576380
Brand
Gedore
EAN-13
4010886657638
Order Code
03-7192
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £10.27 £9.37
10+ £8.79
50+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore 6576380 single-ended open ring spanner features a spanner size of 30 mm, suitable for metric applications. This durable tool, designed for precision fitting, is ideal for tightening or loosening nuts and bolts. Commonly used in mechanical and automotive maintenance, it ensures reliable performance in professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 30mm
Length 263mm

Reviews

Be the first to submit a review

Trustpilot