Gedore 6575650 Single Open Ended Spanner 25 mm

MPN
6575650
Brand
Gedore
EAN-13
4010886657560
Order Code
03-7189
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 6575650 is a single-ended open ring spanner with a metric size of 25 mm. Known for its durability and precision, it is ideal for mechanical and automotive applications. This spanner is designed to effectively tighten or loosen fasteners in various maintenance jobs.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 25mm
Length 217mm

Reviews

Be the first to submit a review

Trustpilot