Gedore 6575570 Single Open Ended Spanner 24 mm

MPN
6575570
Brand
Gedore
EAN-13
4010886657553
Order Code
03-7188
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Manufactured by Gedore, the single-ended open ring spanner 894 24 features a 24 mm spanner size in a robust design. This tool is ideal for precise tightening and loosening of nuts and bolts. It's commonly used in automotive and engineering applications for efficient maintenance tasks.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 24mm
Length 217mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot