Gedore 6575300 Single Open Ended Spanner 22 mm

MPN
6575300
Brand
Gedore
EAN-13
4010886657539
Order Code
03-7187
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Gedore 6575300 single-ended open ring spanner features a 22 mm metric size, ideal for fastening tasks. Made with precision, it is perfect for professional mechanics and maintenance workers. This durable tool is commonly used in automotive and machinery applications.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 22mm
Length 193mm

Reviews

Be the first to submit a review

Trustpilot