Gedore 6574410 Single Open Ended Spanner 14 mm

MPN
6574410
Brand
Gedore
EAN-13
4010886657447
Order Code
03-7181
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £4.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Gedore single-ended open ring spanner, model 6574410, features a 14 mm metric size designed for precision work. This durable tool is ideal for mechanical and automotive applications requiring secure grip and access to confined spaces. Renowned for its robust build, this spanner ensures reliability in professional settings.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 14mm
Length 140mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot