Gedore 6573870 Single Open Ended Spanner 8 mm

MPN
6573870
Brand
Gedore
EAN-13
4010886657386
Order Code
03-7178
Country of Origin
India
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
2+ £3.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Gedore 6573870 894 8 is a reliable single-ended open ring spanner with a spanner size of 8 mm. This durable tool is ideal for tightening and loosening nuts and bolts in automotive maintenance and machinery repairs. Its precise engineering makes it perfect for professional workshop environments.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 8mm
Length 94mm
DIN Standard DIN 894
Material Steel

Reviews

Be the first to submit a review

Trustpilot