Gedore 6573010 VDE Single Open Ended Spanner 19 mm

MPN
6573010
Brand
Gedore
EAN-13
4010886657300
Order Code
03-7177
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 90 availableBack-order availability date - 10/10/2026

The Gedore VDE 894 19 single-ended open ring spanner features a 19 mm metric size, ideal for electrical and general mechanical applications. It offers excellent insulation intended for safe use in electrical environments. Gedore is renowned for producing high-quality, durable tools that meet professional standards.
Type Single-ended open ring spanner
Imperial or Metric Metric
Size 19mm
Length 175mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot