Gedore 6568280 Screwdriver Bit 5/16" Internal Hexagon 4 mm

MPN
6568280
Brand
Gedore
EAN-13
4010886656822
Order Code
03-7169
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Spanner size:

    4mm 5mm 6mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

The Gedore 885 4 Hex bit is crafted from durable chromium-vanadium steel and measures 4 mm. Known for its strength, this high-quality hex socket bit is ideal for precision work in mechanical and engineering applications. Suitable for both professional and DIY use, it ensures secure and efficient fastening of hexagonal bolts.
Type Hex bit
Length 30mm
Material Chromium-vanadium steel
Spanner size 4mm

Reviews

Be the first to submit a review

Trustpilot