Gedore 6526950 Double Ended Socket Spanner solid Hexagon 24x27 mm

MPN
6526950
Brand
Gedore
EAN-13
4010886652695
Order Code
03-7135
Country of Origin
India
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £34.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 65 availableBack-order availability date - 23/11/2026

Manufactured by Gedore, the 626 24X27 double-sided socket bit features a 27 mm size. This tool is ideal for use in automotive and mechanical applications, offering durability and efficiency. It provides a secure fit for working with hex bolts and nuts.
Type Double-sided socket bit
Imperial or Metric Metric
Size 27mm
Length 195mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 493g

Reviews

Be the first to submit a review

Trustpilot