Gedore 6475510 Ring slogging Spanner 41 mm

MPN
6475510
Brand
Gedore
EAN-13
4010886647554
Order Code
03-7120
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £67.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore Impact Ring Spanner, model number 6475510, is designed for heavy-duty applications with a metric spanner size of 41 mm. Made for industrial use, this durable tool is ideal for high-torque tasks, ensuring reliable performance in demanding environments. The robust design makes it suitable for professionals in the automotive and construction industries.
Type Impact ring spanner
Imperial or Metric Metric
Size 41mm
Length 225mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot