Gedore 6475190 Ring slogging Spanner 27 mm

MPN
6475190
Brand
Gedore
EAN-13
4010886647516
Order Code
03-7117
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £34.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gedore 6475190 Impact Ring Spanner features a spanner size of 27 mm, making it ideal for heavy-duty applications. Manufactured by Gedore, this tool is designed to withstand high impact and heavy torque situations. It is typically used in professional automotive, construction, and industrial settings.
Type Impact ring spanner
Imperial or Metric Metric
Size 27mm
Length 180mm
DIN Standard DIN 7444
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot