Gedore 6438310 Elbow pipe Wrench 2"

MPN
6438310
Brand
Gedore
EAN-13
4010886643839
Order Code
03-7108
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £99.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 21/07/2026

The Gedore 176 2 6438310 L-pipe wrench 2" is a robust tool designed for gripping and turning pipes. Made by Gedore, it features an L-shaped handle for easier leverage and efficiency. Commonly used in plumbing, it provides a secure grip on pipes up to 2 inches, ensuring reliable performance in various applications.
Type L-pipe wrench
Jaw Capacity 76mm
Overall Length 580mm
DIN Standard DIN 5234
Jaw shape B
Material Chromium-vanadium steel
Material properties quenched and tempered
Pipe diameter (in inches) (max.) 2"
Range (max.) 76mm
Weight 2570g

Reviews

Be the first to submit a review

Trustpilot