Gedore 6438230 Elbow pipe Wrench 1.1/2"

MPN
6438230
Brand
Gedore
EAN-13
4010886643822
Order Code
03-7107
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £73.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 21/07/2026

The Gedore 176 1.1/2 6438230 L-pipe wrench 52° 1 1/2" is designed for gripping and turning pipes with precision. It features a 52° angle for optimal leverage and a robust build for durability. Typically used in plumbing and maintenance tasks, it is ideal for professionals needing reliable performance.
Type L-pipe wrench
Jaw Capacity 62mm
Overall Length 430mm
DIN Standard DIN 5234
Jaw angle 52°
Jaw shape B
Material Chromium-vanadium steel
Material properties quenched and tempered
Pipe diameter (in inches) (max.) 1 1/2"
Range (max.) 62mm
Weight 1405g

Reviews

Be the first to submit a review

Trustpilot