Gedore 6419520 High speed pipe Wrench 12"

MPN
6419520
Brand
Gedore
EAN-13
4010886641958
Order Code
03-7104
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.32
10+ £41.28
50+ £41.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Gedore Stillson wrench 152 12 is a robust pipe wrench designed for heavy-duty tasks. Its durable construction allows for reliable grip and torque on pipes, making it ideal for plumbing applications. Suitable for both professional and DIY use, it ensures efficiency and longevity in demanding environments.
Type Stillson wrench
Jaw Capacity 74mm
Overall Length 315mm
Range (in inches) 3"
Range (max.) 74mm
Weight 1038g

Reviews

Be the first to submit a review

Trustpilot