Gedore 6401660 Open Ended slogging Spanner 90 mm

MPN
6401660
Brand
Gedore
EAN-13
4010886640166
Order Code
03-7088
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £290.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 14 availableBack-order availability date - 15/10/2026

Gedore's 6401660 133 90 Impact Open Ring Spanner features a 90 mm metric spanner size. This durable tool is ideal for heavy-duty applications such as industrial and automotive maintenance. Manufactured with high-quality materials, it provides excellent torque transfer in challenging conditions.
Type Impact open ring spanner
Imperial or Metric Metric
Size 90mm
Length 456mm
DIN Standard DIN 133
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot