Gedore 6400770 Open Ended slogging Spanner 50 mm

MPN
6400770
Brand
Gedore
EAN-13
4010886640074
Order Code
03-7087
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £69.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 18 availableBack-order availability date - 13/07/2026

The Gedore 6400770 133 50 Impact Open Ring Spanner is a robust tool featuring a 50 mm metric spanner size. It is designed to withstand high-impact applications typical of automotive and industrial settings. The durable construction ensures efficient performance during heavy-duty tasks.
Type Impact open ring spanner
Imperial or Metric Metric
Size 50mm
Length 281mm
DIN Standard DIN 133
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot