Gedore 6362740 Spark plug Insert With retaining spring 16 mm 3/8"

MPN
6362740
Brand
Gedore
EAN-13
4010886636275
Order Code
03-7064
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.00
10+ £20.21
50+ £19.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore 53 6362740 Spark Plug Bit is a 16 mm socket wrench bit designed for 3/8" (10 mm) drive tools. This robust tool is ideal for removing and installing spark plugs in various automotive applications. Made by Gedore, it ensures high-quality performance and durability.
Type Spark plug bit
Drive Size 3/8" (10 mm)
Socket Size 16mm
Material Chromium-vanadium steel
Length 63.5mm
Material properties chrome plated
Max. Length 63.5mm
Weight 103g

Reviews

Be the first to submit a review

Trustpilot