Gedore 6335500 Hook Spanner DIN 1810 Form A 155-165 mm

MPN
6335500
Brand
Gedore
EAN-13
4010886633557
Order Code
03-7015
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £37.25
10+ £35.69
50+ £34.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 09/12/2026

The Gedore C spanner, model 6335500, is a hand tool designed for metric spanner sizes ranging from 155 to 165 mm. It is a reliable and durable tool for adjusting and securing large nuts and bolts, typical in heavy machinery maintenance. This tool is commonly used in automotive and industrial applications.
Type C spanner
Overall Length 385mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot