Gedore 6333990 Hook wrench, DIN 1810 Form A, 16-20 mm

MPN
6333990
Brand
Gedore
EAN-13
4010886633397
Order Code
03-7001
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 6333990 is a high-quality C spanner, suitable for metric sizes ranging from 16 to 20 mm. It is designed for precise and reliable adjustments in mechanical applications. This handheld tool is ideal for tasks requiring accuracy and efficiency with nuts and bolts.
Type C spanner
Overall Length 110mm
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot