Gedore 6275850 Screwdriver Bit 3/4" Internal Hexagon 14 mm

MPN
6275850
Brand
Gedore
EAN-13
4010886627587
Order Code
03-6968
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore IN 32 14 6275850 Allen screwdriver bit is a 14 mm tool bit designed for precise screw fastening. Manufactured by Gedore, it features a durable 3/4-inch (20 mm) socket, ideal for use with socket wrench systems. This bit is commonly used in professional and industrial applications where strong and reliable performance is required.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 14mm
Material Special steel
DIN Standard DIN 7422
Downforce Allen
Length 80mm
Material properties chrome plated
Max. Length 80mm
Weight 352g

Reviews

Be the first to submit a review

Trustpilot