Gedore Screwdrivers 611671

Gedore Brand: Gedore
Gedore offers a range of high-quality screwdriver bits with internal hexagon designs, exemplifying their commitment to precision tools in various sizes.
Description Image Product Buy Pricing (Ex VAT) Type Drive Size Socket Size DIN Standard Downforce Length Material properties Max. Length Weight Material
Gedore 6275850 Screwdriver Bit 3/4" Internal Hexagon 14 mm
Gedore 6275850 Screwdriver Bit 3/4" Internal Hexagon 14 mm
Standard range
Order code: 03-6968
MPN: 6275850

Despatched within 4 working days - 8 in stock
1+ £28.38
Price per unit Ex VAT
Bits 3/4" (20 mm) 14mm DIN 7422 Allen 80mm chrome plated 80mm 352g Special steel
Gedore 6275930 Screwdriver Bit 3/4" Internal Hexagon 17 mm
Gedore 6275930 Screwdriver Bit 3/4" Internal Hexagon 17 mm
Standard range
Order code: 03-6969
MPN: 6275930

Despatched within 4 working days - 1 in stock
1+ £31.53
Price per unit Ex VAT
Bits 3/4" (20 mm) 17mm DIN 7422 Allen 80mm chrome plated 80mm 394g Special steel
Gedore 6276150 Screwdriver Bit 3/4" Internal Hexagon 22 mm
Gedore 6276150 Screwdriver Bit 3/4" Internal Hexagon 22 mm
Extended range
Order code: 03-6970
MPN: 6276150

Back order - 234 availableBack-order availability date - 16/11/2026
1+ £36.80
Price per unit Ex VAT
Screwdriver bit 3/4in Special steel

Trustpilot