Gedore 6272320 Socket Wrench Insert 3/4" UD Profile 24 mm

MPN
6272320
Brand
Gedore
EAN-13
4010886627235
Order Code
03-6964
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £20.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 67 availableBack-order availability date - 14/11/2026

The Gedore socket wrench bit model 6272320 is a high-quality tool bit with a 24 mm size and a 3/4 inch (20 mm) socket, ideal for heavy-duty applications. Manufactured by Gedore, it is suitable for use with larger screws and bolts, offering durability and precision. This bit is commonly used in automotive and industrial settings where reliable fastening is essential.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 24mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 51.5mm
Material properties chrome plated
Max. Length 51.5mm
Rack size 483 mm (19")
Weight 257g

Reviews

Be the first to submit a review

Trustpilot