Gedore 6272080 Screwdriver Bit Socket 3/4" TORX T70

MPN
6272080
Brand
Gedore
EAN-13
4010886627204
Order Code
03-6963
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £42.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore ITX 32 T70 6272080 is a star screwdriver bit with a diameter of 15.55 mm and a T70 size, designed for precision work in mechanical and construction applications. It features a robust 3/4" (20 mm) socket connection, ideal for use with socket wrench tools. This tool is suitable for professional environments where reliable and durable fastening solutions are required.
Type Screwdriver bit
Drive Size 3/4" (20 mm)
Socket Size 15.55mm
Material Special steel
DIN Standard DIN 3120
Downforce Star
Length 80mm
Material properties chrome plated
Max. Length 80mm
Weight 383g

Reviews

Be the first to submit a review

Trustpilot