Gedore 6271190 Socket 3/4" Hex 41 mm

MPN
6271190
Brand
Gedore
EAN-13
4010886627112
Order Code
03-6962
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 32 41 6271190 bit is a high-quality tool designed for use in heavy-duty applications. Featuring a 41 mm length and 3/4-inch (20 mm) drive, it is ideal for professional tasks requiring robust performance. Typically, this socket wrench bit is used in industrial and mechanical settings where precision and reliability are essential.
Type Bits
Drive Size 3/4" (20 mm)
Socket Size 41mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 62.5mm
Material properties chrome plated
Max. Length 62.5mm
Rack size 483 mm (19")
Weight 593g

Reviews

Be the first to submit a review

Trustpilot