Gedore 6237170 Swivel head Reversible Ratchet 3/8" 282 mm

MPN
6237170
Brand
Gedore
EAN-13
4010886623718
Order Code
03-6942
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £89.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 16 availableBack-order availability date - 23/07/2026

The Gedore 3093 GU-3 6237170 is a durable forward/reverse ratchet measuring 282 mm. Designed with a 3/8-inch drive, it is ideal for tightening or loosening bolts in mechanical and automotive applications. Its robust construction ensures reliable performance in professional settings.
Type Forward/reverse ratchet
Length 282mm
DIN Standard DIN 3122
Downforce 3/8"
Material Chromium-vanadium steel
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot