Gedore 6222810 Double Ended Socket Spanner hollow shank hexagonal 5,5x7 mm

MPN
6222810
Brand
Gedore
EAN-13
4010886622285
Order Code
03-6917
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.49
10+ £4.24
50+ £4.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore 26 R 5,5X7 double-sided socket bit features sockets measuring 5.5 mm and 7 mm. It is 105 mm long and typically used for fastening applications with nuts and bolts. This tool provides versatility for professionals needing different socket sizes in one tool.
Type Double-sided socket bit
Imperial or Metric Metric
Length 105mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 36g

Reviews

Be the first to submit a review

Trustpilot