Gedore 6213310 Double Ended Socket Spanner hollow shank hexagonal 36x41 mm

MPN
6213310
Brand
Gedore
EAN-13
4010886621332
Order Code
03-6913
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £28.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore double-sided socket bit features sizes of 36 mm and 41 mm with a length of 215 mm, offering durability for demanding tasks. Known for its precision engineering, this tool is ideal for heavy-duty applications, such as automotive repair. With product code 6213310, Gedore ensures high-quality standards suitable for professional use.
Type Double-sided socket bit
Imperial or Metric Metric
Length 215mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 678g

Reviews

Be the first to submit a review

Trustpilot