Gedore 6212850 Double Ended Socket Spanner hollow shank hexagonal 27x30 mm

MPN
6212850
Brand
Gedore
EAN-13
4010886621288
Order Code
03-6911
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £19.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore 26 R 27X30 6212850 is a double-sided socket bit featuring 27 mm and 30 mm heads, with a total length of 195 mm. Manufactured by Gedore, this sturdy tool is ideal for professional mechanics and heavy-duty applications. Its dual size design enhances versatility, making it suitable for various industrial and automotive tasks.
Type Double-sided socket bit
Imperial or Metric Metric
Length 195mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 386g

Reviews

Be the first to submit a review

Trustpilot