Gedore 6212690 Double Ended Socket Spanner hollow shank hexagonal 24x27 mm

MPN
6212690
Brand
Gedore
EAN-13
4010886621264
Order Code
03-6910
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £17.00 £14.45
10+ £13.58
50+ £13.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gedore 26 R 24X27 double-sided socket bit features dual sizes of 24 mm and 27 mm, with a length of 180 mm. It is designed for efficient use in mechanical and automotive applications. As a high-quality tool, it provides durable performance for tightening and loosening fasteners.
Type Double-sided socket bit
Imperial or Metric Metric
Length 180mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 319g

Reviews

Be the first to submit a review

Trustpilot