Gedore 6212500 Double Ended Socket Spanner hollow shank hexagonal 24x26 mm

MPN
6212500
Brand
Gedore
EAN-13
4010886621257
Order Code
03-6909
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £16.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 479 availableBack-order availability date - 16/10/2026

The Gedore double-sided socket bit is a durable tool with sizes of 24 mm and 26 mm. It features a total length of 180 mm, making it suitable for reaching into narrow spaces. Typically used in mechanical and automotive applications, it provides versatility for professional use.
Type Double-sided socket bit
Imperial or Metric Metric
Length 180mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 314g

Reviews

Be the first to submit a review

Trustpilot