Gedore 6211100 Double Ended Socket Spanner hollow shank hexagonal 13x14 mm

MPN
6211100
Brand
Gedore
EAN-13
4010886621110
Order Code
03-6904
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.74
10+ £6.33
50+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gedore 26 R 13X14 double-sided socket bit, measuring 140 mm, features sockets sized at 13 mm and 14 mm. The durable design is ideal for mechanical applications requiring quick and efficient fastening. Typically used in automotive and machinery maintenance, this versatile tool ensures optimum performance.
Type Double-sided socket bit
Imperial or Metric Metric
Length 140mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 83g

Reviews

Be the first to submit a review

Trustpilot