Gedore 6210480 Double Ended Socket Spanner hollow shank hexagonal 8x10 mm

MPN
6210480
Brand
Gedore
EAN-13
4010886621042
Order Code
03-6898
Country of Origin
India
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.24
10+ £4.95
50+ £4.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Gedore 26 R 8X10 Double-sided socket bit features an 8 mm and 10 mm socket with a length of 120 mm. This versatile tool, ideal for mechanics and engineers, facilitates tightening and loosening bolts in confined spaces. Manufactured by Gedore, it combines precision engineering with durable construction for reliable use.
Type Double-sided socket bit
Imperial or Metric Metric
Length 120mm
DIN Standard DIN 896
Material Steel
Material properties chrome plated
Weight 49g

Reviews

Be the first to submit a review

Trustpilot