Gedore 6195230 Socket Wrench Extra deep Square 13 mm

MPN
6195230
Brand
Gedore
EAN-13
4010886619520
Order Code
03-6885
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £35.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 70 availableBack-order availability date - 15/08/2026

The Gedore 25 V 13 6195230 Bit is a 13 mm socket wrench bit designed for precision and durability. Its robust construction makes it suitable for demanding mechanical and engineering applications. This tool bit is ideal for tasks that require secure fastening and high torque transmission.
Type Bit
Imperial or Metric Metric
Size 13mm
Length 230mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 357g

Reviews

Be the first to submit a review

Trustpilot