Gedore 6194850 Socket Wrench Extra deep Square 9 mm

MPN
6194850
Brand
Gedore
EAN-13
4010886619483
Order Code
03-6882
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £23.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Gedore 25 V 9 is a 9 mm socket wrench bit known for its precision and durability. Manufactured by Gedore, this tool bit is ideal for professional and everyday use in fastening applications. Its robust design ensures long-lasting performance in socket wrench operations.
Type Bit
Imperial or Metric Metric
Size 9mm
Length 160mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 126g

Reviews

Be the first to submit a review

Trustpilot