Gedore 6194770 Socket Wrench Extra deep Square 8 mm

MPN
6194770
Brand
Gedore
EAN-13
4010886619476
Order Code
03-6881
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by Gedore, this 8 mm bit is designed as a socket wrench bit ideal for tightening or loosening screws. The Gedore 25 V 8 offers durability and precision, making it suitable for various mechanical and automotive applications. Its robust construction ensures reliable performance and longevity in demanding environments.
Type Bit
Imperial or Metric Metric
Size 8mm
Length 150mm
Material Chromium-vanadium steel
Material properties chrome plated
Weight 116g

Reviews

Be the first to submit a review

Trustpilot