Gedore 6154550 Reversible Ratchet 1/2" 350 mm

MPN
6154550
Brand
Gedore
EAN-13
4010886615454
Order Code
03-6797
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £95.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Gedore 1993 U-10 L 6154550 is a high-quality forward/reverse ratchet with a 1/2" drive size and a length of 350 mm. Known for its durability and precision, it's designed for efficient mechanical applications requiring frequent direction changes. This ratchet is ideal for professional automotive and industrial use where reliability and ease of handling are paramount.
Type Forward/reverse ratchet
Length 350mm
DIN Standard DIN 3122
Downforce 1/2"
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot