Gedore 6133630 Socket Wrench Insert 1/2" UD Profile 14 mm

MPN
6133630
Brand
Gedore
EAN-13
4010886613368
Order Code
03-6765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Gedore D 19 14 6133630 is a 14 mm socket wrench bit designed for use with a 1/2" (12.5 mm) drive. This durable tool bit is ideal for high-torque applications requiring precision and reliability. Typically used in automotive and industrial settings, it ensures efficient fastening and loosening of screws and bolts.
Type Bits
Drive Size 1/2" (12.5 mm)
Socket Size 14mm
Material Chromium-vanadium steel
DIN Standard DIN 3124
Length 38mm
Material properties chrome plated
Max. Length 38mm
Weight 61g

Reviews

Be the first to submit a review

Trustpilot