Gedore Spanners & Wrenches Bits 611734

Gedore Brand: Gedore
Gedore socket wrench inserts are precision-engineered tools designed for use with a 1/2 inch drive, providing reliability for a range of tightening and loosening applications.
Description Image Product Buy Pricing (Ex VAT) Drive Size Socket Size Length DIN Standard Material properties Max. Length Weight Type Material
Gedore 6133550 Socket Wrench Insert 1/2" UD Profile 13 mm
Gedore 6133550 Socket Wrench Insert 1/2" UD Profile 13 mm
Extended range
Order code: 03-6764
MPN: 6133550

Back order - 317 availableBack-order availability date - 09/11/2026
1+ £6.31
Price per unit Ex VAT
1/2" 38mm Bits Chromium-vanadium steel
Gedore 6133630 Socket Wrench Insert 1/2" UD Profile 14 mm
Gedore 6133630 Socket Wrench Insert 1/2" UD Profile 14 mm
Standard range
Order code: 03-6765
MPN: 6133630

Despatched within 4 working days - 7 in stock
1+ £6.60
Price per unit Ex VAT
1/2" (12.5 mm) 14mm 38mm DIN 3124 chrome plated 38mm 61g Bits Chromium-vanadium steel
Gedore 6134280 Socket Wrench Insert 1/2" UD Profile 18 mm
Gedore 6134280 Socket Wrench Insert 1/2" UD Profile 18 mm
Extended range
Order code: 03-6766
MPN: 6134280

Back order - 95 availableBack-order availability date - 09/11/2026
1+ £7.33
Price per unit Ex VAT
1/2" (12.5 mm) 18mm 39.5mm DIN 3120 chrome plated 39.5mm 68g Bits Chromium-vanadium steel

Trustpilot