Gedore 6131340 Socket 1/2" Hex 19 mm

MPN
6131340
Brand
Gedore
EAN-13
4010886613139
Order Code
03-6755
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £12.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manufactured by Gedore, the 19 mm socket wrench bit (part number 6131340) is designed for precision and durability. It is ideal for use in assembly and maintenance tasks, providing reliable performance in both professional and DIY settings. This bit is commonly used in conjunction with socket wrenches for efficient fastening and loosening of bolts and screws.
Type Bits
Drive Size 1/2"
Socket Size 19mm
Material Chromium-vanadium steel
Length 40mm
Rack size 483 mm (19")

Reviews

Be the first to submit a review

Trustpilot