Gedore 6102160 Combination Wrench Extra Long UD Profile 46 mm

MPN
6102160
Brand
Gedore
EAN-13
4010886610213
Order Code
03-6743
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £149.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 30/11/2026

The Gedore 6102160 7 XL 46 is a robust crowfoot wrench designed with a spanner size of 46 mm for metric applications. Manufactured by Gedore, it is ideal for reaching fasteners in tight or hard-to-access spaces where a full-size wrench cannot fit. Commonly used in automotive and machinery maintenance, this durable hand tool ensures precision and ease of use.
Type Crowfoot wrench
Imperial or Metric Metric
Size 46mm
Length 640mm
DIN Standard DIN 3113
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot